845-130-559-804

Heilind Number:EDA845-130-559-804
Manufacturer:EDAC
Manufacturer Number:845-130-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-559-804

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable performance in a range of environments. With two rows of 130 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.