845-130-559-807

Heilind Number:EDA845-130-559-807
Manufacturer:EDAC
Manufacturer Number:845-130-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-559-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact design with two rows and a total of 130 positions, ensuring reliable and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances flexibility in PCB layout design, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding industrial and commercial environments.