845-132-520-512

Heilind Number:EDA845-132-520-512
Manufacturer:EDAC
Manufacturer Number:845-132-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-520-512

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows and 132 positions, ensuring ample connectivity options. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts and a pitch of .1 inch, it facilitates reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable in various environments. Elevate your PCB connection capabilities with this essential component.