845-132-521-201

Heilind Number:EDA845-132-521-201
Manufacturer:EDAC
Manufacturer Number:845-132-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row design with 132 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Whether you're a professional or hobbyist, our connector is a must-have for seamless board-to-board connections. Elevate your project with this essential component.