845-132-521-202

Heilind Number:EDA845-132-521-202
Manufacturer:EDAC
Manufacturer Number:845-132-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for optimal power transmission. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows and 132 positions, this connector offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments and applications. Upgrade your system with this straight mount orientation connector, a must-have in any connectivity setup.