845-132-521-204

Heilind Number:EDA845-132-521-204
Manufacturer:EDAC
Manufacturer Number:845-132-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 132 positions with a dual-row layout for secure and efficient connectivity. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in challenging environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable circuit connections.