845-132-521-207

Heilind Number:EDA845-132-521-207
Manufacturer:EDAC
Manufacturer Number:845-132-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. Its two rows of 132 copper alloy contacts offer efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in diverse environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.