845-132-521-502

Heilind Number:EDA845-132-521-502
Manufacturer:EDAC
Manufacturer Number:845-132-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-502

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, combining reliability and efficiency in a compact design. Featuring 132 positions for seamless data transfer, each contact is meticulously crafted from durable copper alloy for optimal conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Elevate your PCB assembly with this high-performance connector, designed to meet your connectivity needs with uncompromising quality.