845-132-521-803

Heilind Number:EDA845-132-521-803
Manufacturer:EDAC
Manufacturer Number:845-132-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-803

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 132 positions, allowing for efficient data transfer. The green-colored housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today.