845-132-521-804

Heilind Number:EDA845-132-521-804
Manufacturer:EDAC
Manufacturer Number:845-132-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 132 positions with a pitch of .1 inches, ensuring reliable and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity and performance. Its straight mount orientation, along with 2 rows and a row spacing of .2 inches, offers easy installation and a secure connection. Trust in this connector for your electronic projects, where quality and longevity are paramount.