845-132-521-807

Heilind Number:EDA845-132-521-807
Manufacturer:EDAC
Manufacturer Number:845-132-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-807

Detailed Description

Enhance your PCB connectivity with our double-row Board to Board PCB Connector, engineered for seamless integration in electronic assemblies. Designed for optimal performance, this connector features 132 positions with a .1-inch pitch and .2-inch row spacing, ensuring precise and reliable connections. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. The straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for a wide range of applications, this green connector is a must-have for your electronic projects.