845-132-521-808

Heilind Number:EDA845-132-521-808
Manufacturer:EDAC
Manufacturer Number:845-132-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-808

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a vibrant green color, this connector provides a reliable and efficient link between circuit boards. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting performance. The two rows and 132 positions offer ample connectivity options, ideal for complex electronic setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections in your projects.