845-132-521-812

Heilind Number:EDA845-132-521-812
Manufacturer:EDAC
Manufacturer Number:845-132-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this dual-row connector features 132 positions with a .1-inch pitch for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver superior performance and durability for all your connectivity needs.