845-132-523-212

Heilind Number:EDA845-132-523-212
Manufacturer:EDAC
Manufacturer Number:845-132-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-523-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a compact design and a pitch of .1 inches, it allows for efficient PCB-to-PCB connections in tight spaces. The copper alloy contacts provide reliable conductivity, while the dual-row configuration offers a total of 132 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for secure and efficient data transfer.