845-132-525-201

Heilind Number:EDA845-132-525-201
Manufacturer:EDAC
Manufacturer Number:845-132-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-525-201

Detailed Description

Enhance your connectivity with our advanced Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. With a vibrant green hue, it adds a touch of color to your setup while providing reliable power delivery at 3A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each spaced precisely at 0.1 inches with 132 positions in total, it offers efficient data transmission. The straight mount orientation and a row spacing of 0.2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your PCB connectivity with this essential component.