845-132-525-212

Heilind Number:EDA845-132-525-212
Manufacturer:EDAC
Manufacturer Number:845-132-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 132 positions each, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in harsh industrial environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees stable and secure connections. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Upgrade your electronic assemblies with this essential component, ideal for a variety of applications in the Products, Connectors, and PCB Connectors categories.