845-132-525-503

Heilind Number:EDA845-132-525-503
Manufacturer:EDAC
Manufacturer Number:845-132-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-525-503

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 132 positions, it offers ample room for secure and efficient connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Whether you're building a new device or upgrading an existing one, this connector is an essential component for seamless connectivity.