845-132-525-512

Heilind Number:EDA845-132-525-512
Manufacturer:EDAC
Manufacturer Number:845-132-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-525-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 132 positions across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable and long-lasting performance. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Choose this Connector for robust and dependable inter-board connections in your projects.