845-132-540-502

Heilind Number:EDA845-132-540-502
Manufacturer:EDAC
Manufacturer Number:845-132-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-540-502

Detailed Description

Upgrade your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and 132 positions, it offers ample space for your connections. The contacts are crafted from Copper Alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Trust in its straight mount orientation to facilitate easy installation and enhance your device's functionality. Elevate your PCB design with this essential component.