845-132-540-512

Heilind Number:EDA845-132-540-512
Manufacturer:EDAC
Manufacturer Number:845-132-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it offers reliable operation even in demanding environments. The sleek green design adds a touch of style to your setup. With two rows of 132 copper alloy contacts, it ensures seamless data transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it easy to install and maintain. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and robust connector.