845-132-541-212

Heilind Number:EDA845-132-541-212
Manufacturer:EDAC
Manufacturer Number:845-132-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-541-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 132 positions, offering ample space for efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contact material, it guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic projects with this essential connector.