845-132-541-502

Heilind Number:EDA845-132-541-502
Manufacturer:EDAC
Manufacturer Number:845-132-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-541-502

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features two rows and a total of 132 positions, providing ample space for efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for uninterrupted data transmission. The .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential component.