845-132-541-802

Heilind Number:EDA845-132-541-802
Manufacturer:EDAC
Manufacturer Number:845-132-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-541-802

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With a compact form factor and a high number of positions (132), this connector offers exceptional versatility for your projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments. Each connector features two rows with precise pitch and row spacing of .1 in and .2 in, respectively, facilitating efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and low-resistance connectivity. Whether you're designing for industrial machinery or consumer electronics, this connector is a perfect fit. Operating effortlessly in temperatures ranging from -40 to 105 °C, it provides reliability in extreme conditions. Upgrade your PCB design with this essential component, and experience seamless connectivity like never before.