845-132-541-812

Heilind Number:EDA845-132-541-812
Manufacturer:EDAC
Manufacturer Number:845-132-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-541-812

Detailed Description

Enhance your PCB connections with our innovative board-to-board connector. With a sleek design featuring green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, offer reliable and efficient power delivery. With a total of 132 positions, this connector provides ample connectivity for your devices. Designed for straight mounting orientation, it allows for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environmental conditions. Upgrade your electronic assemblies with this essential component.