845-132-542-512

Heilind Number:EDA845-132-542-512
Manufacturer:EDAC
Manufacturer Number:845-132-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-542-512

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 132 positions across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this versatile and durable connector.