845-132-542-808

Heilind Number:EDA845-132-542-808
Manufacturer:EDAC
Manufacturer Number:845-132-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-542-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 132 positions with a pitch of .1 inches, ensuring precise and reliable signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy and efficient installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this essential component.