845-132-544-512

Heilind Number:EDA845-132-544-512
Manufacturer:EDAC
Manufacturer Number:845-132-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-544-512

Detailed Description

Elevate your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A for efficient power transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Featuring two rows and 132 contact positions, it offers ample connectivity options with precise .1-inch pitch and .2-inch row spacing. Crafted with copper alloy contact material, it guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our quality connector for seamless and efficient PCB connections.