845-132-555-504

Heilind Number:EDA845-132-555-504
Manufacturer:EDAC
Manufacturer Number:845-132-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-555-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design with two rows of 132 copper alloy contacts, this connector ensures seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment, with an impressive amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Upgrade your setup with this essential connector for reliable and efficient performance.