845-132-555-512

Heilind Number:EDA845-132-555-512
Manufacturer:EDAC
Manufacturer Number:845-132-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-555-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, adding a pop of color to your setup. With a dual-row configuration and a total of 132 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing make for easy and efficient installation, while the straight mount orientation accommodates various PCB layouts. Elevate your electronics projects with this essential component, perfect for professionals and hobbyists alike.