845-132-556-212

Heilind Number:EDA845-132-556-212
Manufacturer:EDAC
Manufacturer Number:845-132-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-556-212

Detailed Description

Upgrade your PCB assembly with this high-quality Board To Board Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any project. Featuring two rows and 132 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections.