845-132-556-512

Heilind Number:EDA845-132-556-512
Manufacturer:EDAC
Manufacturer Number:845-132-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-556-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 132 positions, delivering optimal performance in high-density applications. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees robust durability. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered to withstand harsh environments. Embrace innovation and streamline your electronic projects with this essential component.