845-132-556-802

Heilind Number:EDA845-132-556-802
Manufacturer:EDAC
Manufacturer Number:845-132-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-556-802

Detailed Description

Enhance connectivity within your circuit with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in demanding environments. With two rows and a total of 132 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your circuitry with this essential component, available now in our PCB Connectors collection.