845-132-556-812

Heilind Number:EDA845-132-556-812
Manufacturer:EDAC
Manufacturer Number:845-132-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The connector offers dual rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 132 positions for versatile connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, it guarantees easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs seamlessly.