845-132-558-203

Heilind Number:EDA845-132-558-203
Manufacturer:EDAC
Manufacturer Number:845-132-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows of 132 positions, it facilitates seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for efficient placement on PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for intricate circuitry, this green connector is essential for maintaining optimal functionality in various electronic applications.