845-132-558-512

Heilind Number:EDA845-132-558-512
Manufacturer:EDAC
Manufacturer Number:845-132-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-558-512

Detailed Description

Enhance connectivity in your electronic setups with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 132 positions for optimal signal transmission. The durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability, even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power delivery at an amperage of 3 A. The right-angle mount orientation offers versatility in installation, while a pitch of .1 in and row spacing of .2 in provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component, now available in a sleek green color.