845-132-558-802

Heilind Number:EDA845-132-558-802
Manufacturer:EDAC
Manufacturer Number:845-132-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-558-802

Detailed Description

Experience seamless connectivity with our high-performance Board to Board PCB Connector. Designed for optimal efficiency, this connector features dual rows with a total of 132 positions, ensuring reliable data transmission. The right-angle mount orientation offers convenient installation onto your PCB, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, this connector provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, perfect for all your PCB assembly needs.