845-132-558-808

Heilind Number:EDA845-132-558-808
Manufacturer:EDAC
Manufacturer Number:845-132-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers a reliable link between circuit boards, featuring two rows with a total of 132 positions for optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient power delivery at a low amperage of 3A. Its right-angle mount orientation allows for convenient installation and space-saving on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component in your electronic assembly projects. Elevate your connectivity solutions with this premium Card Edge Connector.