845-132-558-812

Heilind Number:EDA845-132-558-812
Manufacturer:EDAC
Manufacturer Number:845-132-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-558-812

Detailed Description

Enhance your circuit board connections with this high-performance, dual-row board-to-board PCB connector. Designed for seamless integration, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. The 132-position connector features copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Its right-angle mounting orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component for optimized connectivity and functionality.