845-132-559-512

Heilind Number:EDA845-132-559-512
Manufacturer:EDAC
Manufacturer Number:845-132-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring two rows and a total of 132 positions, it ensures seamless and secure connections for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its right-angle mount orientation is space-saving, perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.