845-132-559-812

Heilind Number:EDA845-132-559-812
Manufacturer:EDAC
Manufacturer Number:845-132-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-559-812

Detailed Description

Enhance connectivity in your electronic devices with this versatile green Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 132 positions, ensuring seamless data transfer. The right angle mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees long-lasting performance even in harsh environments. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this reliable connector.