845-134-500-803

Heilind Number:EDA845-134-500-803
Manufacturer:EDAC
Manufacturer Number:845-134-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-500-803

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures reliability in all environments. With two rows of 134 positions each, it allows for efficient data transmission. The contact material, a sturdy Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for a variety of applications, this connector is an essential component for any electronics project. Elevate your connectivity solutions with this top-of-the-line PCB connector.