845-134-520-802

Heilind Number:EDA845-134-520-802
Manufacturer:EDAC
Manufacturer Number:845-134-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 134 positions, it offers ample opportunities for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation, pitch of .1 inch, and row spacing of .2 inch make installation a breeze. Elevate your electronics with this essential component.