845-134-520-804

Heilind Number:EDA845-134-520-804
Manufacturer:EDAC
Manufacturer Number:845-134-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-520-804

Detailed Description

Enhance your PCB connections with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 134 positions, ensuring efficient and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component for optimal functionality and connectivity.