845-134-521-201

Heilind Number:EDA845-134-521-201
Manufacturer:EDAC
Manufacturer Number:845-134-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish, this connector ensures reliable power and data transmission. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient conductivity. Boasting 134 positions across 2 rows, it offers ample connectivity options for your electronic devices. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various environmental conditions. Elevate your PCB assembly with this essential connector.