845-134-521-207

Heilind Number:EDA845-134-521-207
Manufacturer:EDAC
Manufacturer Number:845-134-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-521-207

Detailed Description

Elevate your PCB connection game with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts 134 positions across 2 rows, ensuring reliable power and data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.