845-134-521-502

Heilind Number:EDA845-134-521-502
Manufacturer:EDAC
Manufacturer Number:845-134-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek design boasting two rows and a total of 134 positions, it offers seamless integration for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it ensures long-lasting reliability. The green color adds a touch of vibrancy, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component and experience heightened efficiency in your systems.