845-134-521-808

Heilind Number:EDA845-134-521-808
Manufacturer:EDAC
Manufacturer Number:845-134-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing. With a sleek green design, it adds a pop of color to your setup while ensuring reliable power transmission at an amperage of 3A. The copper alloy contact material guarantees efficient conductivity, with 134 positions available across 2 rows for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial use. Upgrade your connectivity solutions with this essential component.