845-134-521-812

Heilind Number:EDA845-134-521-812
Manufacturer:EDAC
Manufacturer Number:845-134-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-521-812

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows, it offers ample space for efficient power transfer, featuring 134 positions and a contact material of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the world of technology. Trust in its performance to streamline your circuit connections with ease.