845-134-541-802

Heilind Number:EDA845-134-541-802
Manufacturer:EDAC
Manufacturer Number:845-134-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-541-802

Detailed Description

Enhance your PCB connections with our efficient Board To Board Connector, perfect for seamless card edge integration. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, this connector offers a total of 134 positions for comprehensive connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.