845-134-542-512

Heilind Number:EDA845-134-542-512
Manufacturer:EDAC
Manufacturer Number:845-134-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing that ensures reliability in any application. With two rows and a pitch of .1 inches, it offers efficient signal transmission with 134 copper alloy contacts. The straight mount orientation and a row spacing of .2 inches provide easy installation and secure connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your PCB assembly with this essential component, combining quality craftsmanship with exceptional performance.